Dual-channel, active low-pass filter IC with a 2.5MHz nominal gain bandwidth product. Features a 2.5MHz cutoff frequency and operates from a 2.7V to 3.6V supply voltage, with a nominal 3V operating voltage. Housed in a 24-pin QFN package, this RoHS compliant component offers an input offset voltage of 8mV and a wide operating temperature range from -40°C to 85°C.
Analog Devices LTC6603IUF#PBF technical specifications.
| Package/Case | QFN |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6603IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.