
Analog Devices LTC6605IDJC-14#TRPBF technical specifications.
| Package/Case | DFN |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6605IDJC-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
