
The LTC6652AHMS8-3#PBF is a series voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in the MSOP package. The device is RoHS compliant and has a supply current of 350uA. It provides a fixed output voltage of 3V with a tolerance of 0.05%. The LTC6652AHMS8-3#PBF is suitable for use in surface mount applications.
Analog Devices LTC6652AHMS8-3#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 560uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652AHMS8-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
