
5V Series Voltage Reference IC, Surface Mount, MSOP package. Features 0.05% tolerance and 5mA maximum output current. Operates with a maximum input voltage of 13.2V and a quiescent current of 350µA. Suitable for applications requiring stable 5V output across a wide temperature range of -40°C to 125°C.
Analog Devices LTC6652AHMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Tolerance | 0.05% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652AHMS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
