
The LTC6652BHMS8-3#PBF is a 3V fixed voltage reference from Analog Devices with a 0.1% tolerance. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 350uA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage reference.
Analog Devices LTC6652BHMS8-3#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 560uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652BHMS8-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
