
Precision 3V voltage reference IC, surface mountable in an 8-pin MSOP package (3mm x 3mm x 0.86mm). Features 0.1% initial accuracy, 150ppm/mA load regulation, 50ppm/V line regulation, and a maximum temperature coefficient of 10ppm/°C. Operates from -40°C to 125°C with a maximum input voltage of 13.2V.
Analog Devices LTC6652BHMS8-3#TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 3V |
| Initial Accuracy | 0.1% |
| Load Regulation | 150ppm/mA |
| Line Regulation | 50ppm/V |
| Maximum Input Voltage | 13.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 10ppm/°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6652BHMS8-3#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.