
Precision voltage reference IC offering a stable 1.25V output with a tight 0.025% tolerance. Designed for surface mount applications, this series reference operates across a wide temperature range of -40°C to 125°C. It features a single channel with a maximum output current of 5mA and a quiescent current of 7mA. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for demanding environments.
Analog Devices LTC6655BHMS8-1.25#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Tolerance | 0.025% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-1.25#PBF to view detailed technical specifications.
No datasheet is available for this part.
