
1.25V Series Voltage Reference IC, surface mountable in an 8-MSOP package. Features a precise 0.025% tolerance and a low 7mA quiescent current. Operates across a wide temperature range of -40°C to 125°C, delivering up to 5mA output current. This RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6655BHMS8-1.25#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.025% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-1.25#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
