
Precision 2.5V series voltage reference IC, surface mountable in an MSOP package. Features a low 0.025% initial tolerance and a 5mA output current capability. Operates from a 3V to 13.2V supply voltage with a quiescent current of 7mA. Maximum operating temperature reaches 125°C.
Analog Devices LTC6655BHMS8-2.5#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Tolerance | 0.025% |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-2.5#PBF to view detailed technical specifications.
No datasheet is available for this part.
