
Precision 3V voltage reference IC, featuring a 0.025% tolerance and 5mA output current. This surface mountable, 8-pin MSOP package component operates from -40°C to 125°C, with a quiescent current of 7mA. The series reference type provides a stable 3V output, suitable for demanding power management applications.
Analog Devices LTC6655BHMS8-3#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Tolerance | 0.025% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
