
3V Series Voltage Reference IC, surface mountable in an 8-MSOP package. Features a precise 0.025% tolerance and a 5mA output current. Operates across a wide temperature range of -40°C to 125°C with a 7mA quiescent current. Supplied in tape and reel packaging, this RoHS compliant component offers a single channel output.
Analog Devices LTC6655BHMS8-3#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.025% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
