
Precision voltage reference IC offering a stable 3.3V output. Features a low 5mA maximum supply current and operates across a wide temperature range of -40°C to 125°C. Maximum input voltage capability of 13.2V. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for automotive applications.
Analog Devices LTC6655BHMS8-3.3#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | LTC6655 |
| Weight | 0.004127oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.
