
The LTC6655BHMS8-3.3#TRPBF is a series voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount MSOP package. The device has a quiescent current of 7mA and an output current of 5mA. It is RoHS compliant and available in quantities of 2500 per reel. The LTC6655BHMS8-3.3#TRPBF is suitable for use in a variety of applications requiring a stable voltage reference.
Analog Devices LTC6655BHMS8-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.025% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
