
5V fixed output voltage reference, MSOP-8 package, surface mount. Features 0.025% initial tolerance, 20mA maximum output current, and a wide operating supply voltage range of 5.5V to 13.2V. Operates from -40°C to 125°C with a typical supply current of 7.5mA.
Analog Devices LTC6655BHMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 7.5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Tolerance | 0.025% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHMS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
