
Low noise, low drift voltage reference IC, fixed 4.096V output. Features 0.05% tolerance, 5mA output current, and 7.5mA operating supply current. Operates across a -40°C to 125°C temperature range. Surface mount CLCC package, suitable for tray packaging.
Analog Devices LTC6655CHLS8-4.096#PBF technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 576 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655CHLS8-4.096#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
