The LTC6655CHMS8-2.048#TRPBF is a series voltage reference from Analog Devices with an output voltage of 2.048V. It operates over a temperature range of -40°C to 125°C and is packaged in the MSOP package, suitable for surface mount applications. The device has a quiescent current of 7mA and an output current of 5mA. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |