
The LTC6655CHMS8-3#PBF is a 3V fixed voltage reference from Analog Devices, packaged in an MSOP case and designed for surface mount. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 5mA and a supply current of 7.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Tolerance | 0.05% |
| RoHS | Compliant |
