High-speed analogue comparator IC featuring 2 channels and CMOS technology. Offers a 320 ns response time and 450 ns propagation delay. Operates from a 1.5V to 5.5V supply range with a quiescent current of 32 µA. Includes 7.2 mV hysteresis and 3.5 mV input offset voltage. CMOS output compatibility with TTL output type. Packaged in an 8-pin DFN surface-mount device.
Analog Devices LTC6702CDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 7.2mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| Reach SVHC Compliant | No |
| Response Time | 320ns |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702CDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
