
The LTC6702HTS8#PBF is a dual CMOS comparator with a common mode rejection ratio of 70dB and an input offset voltage of 3.5mV. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.5V and 5.5V. The device has a low supply current of 25uA and is RoHS compliant. It is suitable for use in specialty logic applications.
Analog Devices LTC6702HTS8#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702HTS8#PBF to view detailed technical specifications.
No datasheet is available for this part.