
Dual low-voltage comparator with TTL output, featuring 2 channels and 2 elements. Operates from a 1.5V to 5.5V supply voltage with a quiescent current of 32µA. Offers a Common Mode Rejection Ratio of 70dB and Power Supply Rejection Ratio of 65dB. Hysteresis is 8.2mV with an input offset voltage of 3.5mV. Packaged in a TSOT-8 case, this CMOS component has a propagation delay of 450ns and a response time of 320ns, suitable for operation between -40°C and 125°C.
Analog Devices LTC6702HTS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 8.2mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 320ns |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702HTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
