
The LTC6702HTS8#TRPBF is a dual CMOS comparator with a common mode rejection ratio of 65dB and hysteresis of 8.2mV. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.5V and 5.5V. The device is packaged in a SOT-23-8 package and is available in quantities of 2500 per reel. The LTC6702HTS8#TRPBF is RoHS compliant and features a propagation delay of 450ns and quiescent current of 32uA.
Analog Devices LTC6702HTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 8.2mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702HTS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
