
Analog Devices LTC6702ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Response Time | 320ns |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702ITS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
