
Dual low-voltage comparator IC featuring CMOS technology, housed in a TSOT package for surface mounting. Offers a 5.5V maximum supply voltage and operates from 1.7V to 5.5V. Key specifications include a 3.5mV input offset voltage, 5mV hysteresis, 450ns propagation delay, and 320ns response time. Provides 70dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio, with a quiescent current of 32µA. CMOS output compatibility and TTL output type are supported.
Analog Devices LTC6702ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 5mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 320ns |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
