
Single-channel, rail-to-rail output instrumentation operational amplifier featuring a 200kHz gain bandwidth product and 0.2V/µs slew rate. Boasts a minimum common mode rejection ratio of 90dB and a power supply rejection ratio of 110dB. Operates from a 2.7V to 5.5V supply with a typical 1.3mA quiescent current. Housed in a lead-free, surface-mount 8-pin DFN EP package, suitable for automotive temperature grades (-40°C to 125°C).
Analog Devices LTC6800HDD#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 85dB |
| Common Mode Rejection Ratio-Min | 90dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| JESD-30 Code | S-PDSO-N8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 1.3mA |
| Package Body Material | Plastic |
| Package Code | HVSON |
| Package Quantity | 121 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Surface Mount | Yes |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 200kHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6800HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
