
36-pin Lead-Frame SMT battery monitoring IC for Li-Ion applications, featuring a 0.65mm pin pitch SSOP package with gull-wing leads. This surface-mount component operates within a 10V to 50V supply voltage range and functions across an industrial temperature range of -40°C to 85°C. The plastic SSOP package measures a maximum of 13.1mm in length, 5.6mm in width, and 2mm in height.
Analog Devices LTC6801IG#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 13.1(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 2(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Monitoring |
| Battery Type | Li-Ion |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 50V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6801IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.