
Analog Devices LTC6803IG-1#3ZZPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6803IG-1#3ZZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
