
The LTC6803IG-3#PBF is a 12-cell battery management IC with a SPI interface, operating over a temperature range of -40°C to 85°C. It can handle a maximum input voltage of 60V and a maximum supply voltage of 55V, with a minimum supply voltage of 4V. The device is packaged in a G package and is available in a rail/tube packaging format. The LTC6803IG-3#PBF is RoHS compliant and does not contain any radiation hardening features.
Analog Devices LTC6803IG-3#PBF technical specifications.
| Package/Case | G |
| Interface | SPI |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4V |
| Number of Batteries | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6803IG-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
