
Battery monitoring IC for stacked battery systems, featuring a maximum input voltage of 60V and a maximum supply voltage of 55V. Operates across a temperature range of -40°C to 85°C. Packaged in a 44-SSOP (G) for tape and reel distribution, this RoHS compliant component is supplied in quantities of 2000.
Analog Devices LTC6803IG-4#TRPBF technical specifications.
| Package/Case | G |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6803IG-4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
