
Analog Devices LTC6804IG-1#TRPBF technical specifications.
| Package/Case | G |
| Height | 2mm |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Number of Cells | 12 |
| Output Voltage | 5.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | isoSPI |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6804IG-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
