
The LTC6820HMS#PBF is a specialized IC designed for SPI interface applications. It is packaged in a 37-unit MSOP package and is available in rail/tube packaging. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is not Reach SVHC compliant. The IC supports a supply voltage range of 2.7V to 5.5V.
Analog Devices LTC6820HMS#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | isoSPI |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6820HMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
