
High-speed, isolated SPI communication interface IC. Features a wide operating temperature range from -40°C to 125°C, with a supply voltage range of 2.7V to 5.5V. Packaged in a 16-QFN EP, supplied on tape and reel in quantities of 2500. RoHS compliant.
Analog Devices LTC6820HUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | isoSPI |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6820HUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
