The LTC6820IMS#3ZZPBF is an isolated communications interface IC with a maximum operating supply voltage of 5.5V and a minimum operating supply voltage of 2.7V. It is powered by an analog power supply and has a typical supply current of 7mA. The device operates within a temperature range of -40°C to 85°C. It is available in a 16-pin MSOP package.
Analog Devices LTC6820IMS#3ZZPBF technical specifications.
| Category | Isolated Communications Interface |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Power Supply Type | Analog |
| Typical Supply Current | 7mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 16 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6820IMS#3ZZPBF to view detailed technical specifications.
No datasheet is available for this part.