
The LTC6820IMS#TRPBF is a specialized telecom IC from Analog Devices, packaged in the MSOP package type. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The IC can handle supply voltages between 2.7V and 5.5V. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Analog Devices LTC6820IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | isoSPI |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6820IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
