The LTC6900IS5#TR is a surface mount clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23-5 package and has a frequency of 20MHz. The device is not radiation hardened and is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC6900IS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 920uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC6900IS5#TR to view detailed technical specifications.
No datasheet is available for this part.