
LINEAR TECHNOLOGY LTC6905CS5-133#TRMPBF IC, OSCILLATOR, 133MHZ, TSOT23-5
Analog Devices LTC6905CS5-133#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905CS5-133#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
