The LTC6905HS5-96#TRPBF is a surface mount clock IC from Analog Devices, packaged in a SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and consumes 8mA of supply current. This device is RoHS compliant and lead free, available in tape and reel packaging with 2500 units per package.
Analog Devices LTC6905HS5-96#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 96MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905HS5-96#TRPBF to view detailed technical specifications.
No datasheet is available for this part.