
The LTC6905IS5-100#TRMPBF is a surface mount clock IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a lead-free package and is RoHS compliant. The IC has a maximum operating supply current of 8mA and is available in a tape and reel packaging format with 500 units per package.
Analog Devices LTC6905IS5-100#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905IS5-100#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
