
The LTC6905IS5-133#TRMPBF is a surface mount clock IC from Analog Devices, packaged in a SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and consumes 10mA of operating supply current. The device is lead free and RoHS compliant. It is available in a tape and reel packaging format with 500 units per reel.
Analog Devices LTC6905IS5-133#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905IS5-133#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
