
The LTC6905IS5-80#TRPBF is an 80MHz clock IC available in a lead-free SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and consumes 7mA of supply current. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC6905IS5-80#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905IS5-80#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
