
Silicon oscillator IC operating at 96MHz. Features a compact SOT-23-5 package, surface mountable with dimensions of 2.9mm length and 1.75mm depth. This lead-free, RoHS compliant component offers a typical operating supply current of 8mA and operates within a temperature range of -40°C to 85°C. Supplied in a 500-piece tape and reel.
Analog Devices LTC6905IS5-96#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 96MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905IS5-96#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
