
Silicon oscillator IC featuring a 1MHz frequency output. Surface mountable in a SOT-23-6 package, this component operates with a typical supply current of 78µA. Designed for a temperature range of 0°C to 70°C, it is supplied on tape and reel.
Analog Devices LTC6906CS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 1MHz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 78uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6906CS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
