
General purpose oscillator IC with adjustable frequency from 40kHz to 4MHz. Features a wide operating supply voltage range of 3V to 3.6V and low operating supply current of 305uA. Packaged in a compact TSOT-23-6 surface mount case, measuring 2.9mm in length and 1.75mm in depth. This component is lead-free and RoHS compliant, operating within a temperature range of 0°C to 70°C.
Analog Devices LTC6907CS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 305uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6907CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
