Analog Devices LTC6908CDCB6-2#PBF technical specifications.
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.05 to 10MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC6908CDCB6-2#PBF to view detailed technical specifications.
No datasheet is available for this part.