
CMOS/Squarewave spread spectrum silicon oscillator operating from 0.05MHz to 10MHz. Surface mountable in a 6-pin TSOT-23 package with dimensions of 2.9mm length and 1.75mm depth. Features a maximum operating temperature of 70°C and a minimum of 0°C, with an operating supply current of 1.25mA. Packaged on tape and reel, this component is RoHS compliant.
Analog Devices LTC6908CS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908CS6-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
