Analog Devices LTC6908HS6-2#WTRMPBF technical specifications.
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.05 to 10MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6908HS6-2#WTRMPBF to view detailed technical specifications.
No datasheet is available for this part.