
CMOS/Squarewave automotive programmable oscillator, 0.05MHz to 10MHz frequency range. Features spread spectrum modulation and a 1.25mA operating supply current. Housed in a 6-pin TSOT-23 package with surface mount capability. Operates across a -40°C to 85°C temperature range. Supplied in tape and reel packaging with 2500 units per reel. RoHS compliant.
Analog Devices LTC6908IS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 10MHz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908IS6-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
