
CMOS/Squarewave automotive timer and programmable oscillator with spread spectrum capability, operating from 0.05MHz to 10MHz. Features a 1.25mA operating supply current and a wide temperature range of -40°C to 85°C. Surface mountable in a 6-pin TSOT-23 package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6908IS6-2#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 10MHz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908IS6-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
