
Programmable silicon oscillator IC, surface mountable in a 16-MSOP package. Features a fixed frequency output of 6.67MHz with an operating supply current of 2.4mA. Operates across a wide temperature range from -40°C to 125°C. Supplied on tape and reel for automated assembly, with 2500 units per package. RoHS compliant.
Analog Devices LTC6909HMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 6.67MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6909HMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
