
The LTC690IS8 is a simple reset/power-on reset IC with a single channel and a threshold voltage range of 4.5 to 4.75V. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a 100-piece package quantity with a rail/Tube packaging style. It has a power dissipation of 500mW and a supply current of 1.5mA.
Analog Devices LTC690IS8 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC690IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
