
This supervisory circuit offers a 4.65V threshold voltage, monitoring a single voltage rail. It features active-low reset with a 35ms timeout and includes a watchdog timer. Operating within a 4.75V to 5.5V supply voltage range, it draws a maximum of 1.5mA supply current. The component is housed in a lead-free, 8-pin SOIC N package measuring 5mm x 3.99mm x 1.5mm, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Analog Devices LTC690IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC690IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
